ECC40DCAN

Heilind Number:SULECC40DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCAN

Detailed Description

Introducing the ECC40DCAN, a high-performance Board To Board PCB Connector designed for precision and reliability in electronic applications. With a unique hairpin contact type featuring Phosphor Bronze and Gold plating, this connector ensures optimal conductivity and durability. Featuring 80 positions in a dual-row layout, it offers seamless connectivity for complex circuitry. The right-angle orientation and thru-hole termination method make it versatile for various mounting configurations. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it guarantees stable performance even in harsh environments. The Matte Tin termination plating enhances solderability, while the compact dimensions of .61 inches in height and 9.4 mm in width save valuable board space. Trust the ECC40DCAN for your connectivity needs in aerospace, defense, and other high-reliability industries.