ECC40DCAS-S189

Heilind Number:SULECC40DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCAS-S189

Detailed Description

Introducing the ECC40DCASS189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a female gender designation, this connector features two rows with a total of 80 positions, allowing for efficient and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation make it ideal for space-constrained installations. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is capable of handling high-power requirements with ease. The termination method is through-hole, with matte tin plating for secure and durable solder connections. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The ECC40DCASS189 is the perfect choice for applications that demand high reliability and performance in board-to-board connectivity.