ECC40DCAT-S189

Heilind Number:SULECC40DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCAT-S189

Detailed Description

Introducing the ECC40DCAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent industrial standards. The female connector has two rows of 80 hairpin contacts, plated with gold for optimal signal transmission. Its right-angle orientation and threaded mount type allow for secure and space-efficient PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and other hi-rel applications. The matte tin termination plating guarantees long-term durability. With a compact size of 9.4mm in width and 15.49mm in height, it offers versatility without compromising performance. Trust the ECC40DCATS189 for seamless connectivity in your critical electronic systems.