ECC40DCBD-S189

Heilind Number:SULECC40DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCBD-S189

Detailed Description

Introducing the ECC40DCBD-S189, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows of contacts with a pitch of 2.54mm, ensuring seamless connectivity. Crafted from durable PBT and Phosphor Bronze with gold plating, it guarantees reliable signal transmission. The hairpin contact type and right-angle orientation offer convenient installation in tight spaces. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent safety standards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various environments. Its clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. With 80 positions and a tail length of 4.57mm, it offers ample connectivity options. The matte tin termination plating ensures long-lasting performance. Perfect for aerospace, defense, and industrial applications, the ECC40DCBDS189 is a reliable solution for your connectivity needs.