| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DCBH-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECC40DCBH-S189 |
ECC40DCBH-S189
| Heilind Number: | SULECC40DCBH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DCBH-S189 |
| ECAD Model: |
Specifications
Detailed Description
This PBT and Phosphor Bronze female connector, with a clearance hole mount type and thru-hole termination method, is designed for reliable board-to-board connections. Featuring two rows of gold-plated Hairpin contacts with a 2.54mm pitch, it offers secure and efficient power transmission at up to 700VAC and 3A. With 80 positions and a right-angle orientation, it's ideal for compact electronic assemblies. The connector's rugged construction, including Matte Tin termination plating, ensures durability in harsh environments, with an operating temperature range of -65 to 125°C. Measuring just 15.49mm in height and 9.4mm in width, it's a space-saving solution for high-density PCB layouts. Perfect for applications where quality and performance are paramount.

