| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DCBI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC40DCBI-S189 |
ECC40DCBI-S189
| Heilind Number: | SULECC40DCBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DCBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC40DCBIS189, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This female connector features two rows of 80 hairpin contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-speed data transmission and power applications. The threaded mount and thru-hole termination method guarantee secure and stable connection. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and aerospace use. With a compact size of 9.4mm width and 15.49mm height, it offers space-saving solutions without compromising performance. Trust the ECC40DCBIS189 for your critical connectivity needs in mission-critical systems.

