ECC40DCBI

Heilind Number:SULECC40DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCBI

Detailed Description

The ECC40DCBI is a high-performance board-to-board PCB connector suited for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, it ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for power and signal transmission. Its threaded mount type and through-hole termination method provide secure attachment to the PCB. With 80 positions and a pitch of 2.54mm, it offers ample connectivity options. The hairpin contact type and right-angle orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. The Matte Tin termination plating ensures long-term durability. Whether used in aerospace, industrial, or telecommunications sectors, the ECC40DCBI guarantees high reliability and performance.