| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DCBN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECC40DCBN-S189 |
ECC40DCBN-S189
| Heilind Number: | SULECC40DCBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DCBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
ECC40DCBNS189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 80 positions, this female connector offers secure and reliable connectivity. The contact material, made of gold-plated phosphor bronze, ensures excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for high-density mounting. Trust ECC40DCBNS189 for your critical electronic connections.

