| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DCBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECC40DCBN |
ECC40DCBN
| Heilind Number: | SULECC40DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DCBN |
| ECAD Model: |
Specifications
Detailed Description
The ECC40DCBN is a high-performance board-to-board PCB connector designed for female connectors in electronic systems. Featuring two rows with a total of 80 positions, this connector offers reliable connectivity with a pitch of 2.54mm. Its contact material is made of durable phosphor bronze with gold plating, ensuring efficient signal transmission and corrosion resistance. The hairpin contact type and right-angle orientation make it ideal for space-saving installations. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The termination method is through-hole with matte tin plating, guaranteeing secure and durable mounting on PCBs. Meeting stringent quality standards, this connector is a dependable solution for demanding electronic devices.

