ECC40DCBS

Heilind Number:SULECC40DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCBS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCBS

Detailed Description

The ECC40DCBS is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze, this connector offers excellent performance in various applications. With a low amperage rating of 3A and a voltage capacity of 700VAC, it ensures safe and stable power transmission. The female gender, right-angle orientation, and side-hole mount type make it easy to integrate into circuit boards. With 80 positions and a pitch of 2.54mm, it allows for dense and precise PCB layouts. The gold-plated contacts and matte tin termination ensure optimal conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The ECC40DCBS is a reliable solution for demanding electronic systems, meeting the highest industry standards for performance and durability.