ECC40DCBT

Heilind Number:SULECC40DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCBT

Detailed Description

SKU ECC40DCBT features a female two-row connector designed for high-reliability board-to-board and card edge connections. With a pitch of 2.54mm, it offers precise alignment for 80 positions. Its threaded mount and through-hole termination ensure secure attachment. Constructed with PBT and phosphor bronze, this connector guarantees durability and reliable performance in harsh environments. The gold-plated phosphor bronze contacts ensure excellent conductivity and longevity, rated for 700VAC and 3A. Featuring a right-angle orientation and a tail length of 4.57mm, it facilitates efficient PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With a compact size of 9.4mm width and 15.49mm height, it optimizes space utilization on the board. The matte tin termination plating complies with RoHS regulations. The ECC40DCBT is a versatile and dependable connectivity solution for demanding electronic systems.