ECC40DCCD

Heilind Number:SULECC40DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCCD

Detailed Description

Introducing the ECC40DCCD, a high-performance board-to-board PCB connector designed for critical applications. With a compact connector width of 9.4mm (.37 in) and a connector height of .61 in (15.49 mm), this female connector offers a space-saving solution without compromising on functionality. Featuring two rows with a total of 80 positions, it ensures efficient and reliable connectivity. The contact material of phosphor bronze with gold plating guarantees optimal signal transmission, while the termination method of thru hole with matte tin plating ensures secure attachment to the PCB. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, and with a voltage rating of 700 VAC and an amperage of 3 A, this connector is suitable for a wide range of industrial and electronic applications where durability and performance are paramount. Upgrade your connectivity with the ECC40DCCD and experience seamless operation even in the harshest environments.