ECC40DCCH-S189

Heilind Number:SULECC40DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCCH-S189

Detailed Description

The ECC40DCCH-S189 is a high-quality board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable performance even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power and signal transmission. The two-row design with 80 positions allows for efficient connectivity. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity and corrosion resistance. The clearance hole mount and through-hole termination method make installation easy. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and hairpin contact type further enhance versatility. With a compact size and matte tin termination plating, the ECC40DCCH-S189 is a perfect choice for high-reliability systems. Elevate your connectivity solutions with this top-of-the-line connector.