ECC40DCCH

Heilind Number:SULECC40DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCCH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCCH

Detailed Description

Introducing the ECC40DCCH Board To Board PCB Connector, a high-performance component designed for seamless interconnection in electronic systems. With a compact form factor and a durable construction, this connector features PBT and Phosphor Bronze materials with Gold contact plating, ensuring reliable conductivity and longevity. Operating at an amperage of 3A and a voltage of 700 VAC, it offers a secure connection for power and signal transmission. The 80-position, 2-row layout with a pitch of 2.54mm and hairpin contact type enables efficient PCB mating. Its clearance hole mount and thru-hole termination method facilitate easy assembly. Rated for an extended operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. The ECC40DCCH is a vital component in a wide range of applications, from consumer electronics to industrial machinery, where high-reliability connectivity is paramount. Elevate your system design with this premium quality connector.