ECC40DCCI-S189

Heilind Number:SULECC40DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCCI-S189

Detailed Description

Introducing the ECC40DCCI-S189, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic devices. With a compact design featuring two rows of 80 female terminals, this connector offers seamless integration onto PCBs. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity and stability in operation. The gold-plated contacts guarantee excellent conductivity, while the threaded mount type and through-hole termination method provide secure attachment. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it is suitable for diverse applications. The hairpin contact type and right-angle orientation further enhance versatility. With a connector height of 15.49 mm and a width of 9.4 mm, it offers a compact footprint without compromising performance. Trust the ECC40DCCI-S189 for your connectivity needs in demanding environments.