ECC40DCCS-S189

Heilind Number:SULECC40DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCCS-S189

Detailed Description

Introducing our ECC40DCCSS189 Board to Board PCB Connector, a high-performance component designed for seamless electronic connections. Crafted with precision, this connector features a PBT and phosphor bronze construction for optimal durability. With a current rating of 3A and voltage resistance up to 700VAC, it ensures reliable power transmission. The female gender connector with two rows and a side-hole mount type offers versatile installation options. Its through-hole termination method and gold-plated phosphor bronze contacts guarantee excellent conductivity. Boasting a pitch of 2.54mm, this hairpin contact type connector accommodates 80 positions with a tail length of 6.35mm. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for various environments. The right-angle orientation, compact design with a height of 15.49mm and width of 9.4mm, and matte tin termination plating make it ideal for space-constrained applications. This ECC40DCCSS189 connector is a reliable solution for demanding connectivity needs in industries such as telecommunications, aerospace, and robotics.