Introducing the ECC40DCCS Board-to-Board PCB Connector, a cutting-edge solution for high-performance electronic connectivity. Featuring a female gender with two rows and a side-hole mount type, this connector offers seamless integration within circuit boards. Crafted with durable PBT and phosphor bronze materials, it ensures reliability in demanding environments. With a contact plating of gold and termination plating of matte tin, signal transfer is optimized for efficiency. Operating at temperatures ranging from -65 to 125 °C, it guarantees stable performance even in extreme conditions. The hairpin contact type and right-angle orientation further enhance functionality, while the 2.54mm pitch and 80 positions provide ample connectivity options. With a maximum amperage of 3A and voltage rating of 700VAC, this connector is ideal for power and signal transmission in various applications. Trust the ECC40DCCS for secure and high-speed data transfer in your electronic designs.