ECC40DCKD-S288

Heilind Number:SULECC40DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCKD-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECC40DCKD-S288. Specifically designed for high-performance applications, this connector boasts a 2-row, 80-position configuration, ensuring seamless connectivity in even the most complex circuit setups. Featuring a female gender with clearance hole mount type, it guarantees easy installation. The contact material of phosphor bronze with gold plating offers superior conductivity and durability, while the loop bellow contact type and card extender termination method ensure reliable and secure connections. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is built to handle high-power transmission with efficiency. Its operating temperature range of -65 to 125°C makes it suitable for use in harsh environments. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the ECC40DCKDS288 for top-notch performance and longevity in your electronic systems.