| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DCKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC40DCKH-S288 |
ECC40DCKH-S288
| Heilind Number: | SULECC40DCKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DCKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC40DCKHS288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliability in demanding environments. The female gender, 2-row design with 80 positions, and loop bellow contact type guarantee efficient signal transmission. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent industry standards. The termination method of card extender and matte tin plating offer secure and lasting connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for various applications. Whether in telecommunications, industrial control, or aerospace, the ECC40DCKHS288 delivers unrivaled performance.

