ECC40DCKH

Heilind Number:SULECC40DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCKH

Detailed Description

The ECC40DCKH is a high-performance PCB connector designed for reliable board-to-board connectivity in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows, and clearance hole mount type facilitate easy installation. Utilizing Thru Hole termination method with gold-plated Phosphor Bronze contacts, it guarantees excellent conductivity. The 2.54mm pitch and 80 positions offer versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. The Matte Tin termination plating ensures compatibility with RoHS regulations. Trusted for its high reliability, the ECC40DCKH is an essential component for mission-critical electronic systems.