ECC40DCKI-S288

Heilind Number:SULECC40DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCKI-S288

Detailed Description

Introducing the ECC40DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and phosphor bronze materials, this female connector features two rows of 80 gold-plated contact points, ensuring reliable conductivity. With a 3A amperage and a 700VAC voltage rating, it guarantees efficient power transmission. The threaded mount type and card extender termination method offer secure and easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. The connector's loop bellow contact type and straddle orientation further enhance its functionality. Measuring at 15.49mm in height and 9.4mm in width, with a pitch of 2.54mm, it provides a compact yet efficient solution for connecting PCBs. Trust in the ECC40DCKIS288 for robust and dependable connectivity in your electronic systems.