ECC40DCKN-S288

Heilind Number:SULECC40DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCKN-S288

Detailed Description

Introducing the ECC40DCKN-S288, a top-of-the-line PCB connector designed for high-performance applications. This female connector features two rows with a total of 80 positions, ensuring seamless connectivity on your board. With a pitch of 2.54mm, it offers precise and reliable contact. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its loop bellow contact type and straddle orientation further enhance its functionality. Rated for 700VAC and 3A, this connector can handle demanding power requirements. Its operating temperature range of -65 to 125°C makes it suitable for harsh environments. The termination method is through card extender with matte tin plating, ensuring secure attachment. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 4.45mm, it's compact yet efficient. Ideal for board-to-board connections, this ECC40DCKNS288 connector is a must-have for your high-reliability electronic projects.