ECC40DCKN

Heilind Number:SULECC40DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCKN

Detailed Description

The ECC40DCKN is a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and two rows of 80 female contacts, this connector offers seamless connectivity in demanding environments. Its PBT housing and phosphor bronze contacts ensure durability, while gold plating guarantees reliable signal transmission. Featuring a loop bellow contact type and straight orientation, it allows for efficient mating. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its termination method of through-hole soldering with matte tin plating ensures secure and stable connections. Ideal for aerospace, defense, and other hi-rel industries, the ECC40DCKN is a trusted solution for mission-critical applications.