ECC40DCKS-S288

Heilind Number:SULECC40DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCKS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, ECC40DCKS-S288. This high-quality connector features a female gender, with two rows and a side hole mount type. Designed for efficient connectivity, it offers a termination method of Card Extender with contact material made of durable Phosphor Bronze and contact plating in Gold. The 2.54 mm pitch and 700 VAC voltage rating ensure reliable performance in various applications. With a contact type of Loop Bellow and straddle orientation, it provides secure connections. The 80 positions and .175" tail length accommodate complex circuitry needs. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector guarantees functionality in diverse environments. Its compact design, measuring .61" in height and 9.4 mm in width, suits space-constrained setups. Terminated with Matte Tin plating, it meets industry standards for quality and durability. Ideal for hi-rel applications, this ECC40DCKSS288 connector is a must-have for efficient PCB connections.