ECC40DCKS

Heilind Number:SULECC40DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCKS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCKS

Detailed Description

Introducing the ECC40DCKS, a high-performance Board To Board PCB Connector designed for demanding applications. With PBT & Phosphor Bronze construction, this connector ensures durability and reliability. Featuring a 2.54 mm pitch and 80 positions, it allows for secure and precise connections. The female gender and side hole mount type offer versatility in installation. Gold-plated contacts on Phosphor Bronze provide excellent conductivity, while the loop bellow contact type ensures stable signal transmission. Operating at a voltage of 700 VAC and with an amperage of 3 A, this connector is suitable for a wide range of electronic devices. Its straight orientation and through-hole termination method simplify assembly. With a rugged design rated for temperatures ranging from -65 to 125 °C, the ECC40DCKS is ideal for harsh environments. Trust in this connector for efficient and durable board-to-board connections in your electronic systems.