ECC40DCKT-S288

Heilind Number:SULECC40DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCKT-S288

Detailed Description

Introducing the ECC40DCKT-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures optimal durability and signal integrity. With a rated amperage of 3A and voltage capacity of 700VAC, it guarantees reliable power transmission. Featuring a female gender, 2 rows, and threaded mount type, it offers secure and stable installation. The contact material of Phosphor Bronze with Gold plating enhances conductivity and corrosion resistance. Its loop bellow contact type and straddle orientation facilitate efficient data transfer. With 80 positions and a pitch of 2.54mm, it allows for dense PCB layouts. The termination method of Card Extender with Matte Tin plating ensures easy and durable connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it offers compact yet robust connectivity solutions. Suitable for various industries, from telecommunications to aerospace, the ECC40DCKT-S288 is a reliable choice for high-reliability applications.