ECC40DCKT

Heilind Number:SULECC40DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCKT

Detailed Description

Introducing the ECC40DCKT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 80 positions, ensuring reliable connectivity in complex circuit setups. With a pitch of 2.54mm and a voltage rating of 700 VAC, it guarantees efficient power transmission without compromising on safety. The termination method of threaded thru-hole mounting, along with contact materials of phosphor bronze and gold plating, ensures durable and low-resistance connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Trust the ECC40DCKT for high-reliability performance in your electronic systems.