ECC40DCMD-S288

Heilind Number:SULECC40DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCMD-S288

Detailed Description

The ECC40DCMD-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The female gender, dual-row design, and straddle orientation make it versatile for various PCB configurations. The termination method of Card Extender with gold-plated Phosphor Bronze contacts guarantees optimal signal transmission. With 80 positions and a pitch of 2.54mm, it offers high-density connectivity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. The Matte Tin termination plating ensures long-term durability. Classified under the hi-rel category, this ECC40DCMDS288 connector is a dependable choice for mission-critical systems.