ECC40DCMD

Heilind Number:SULECC40DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCMD

Detailed Description

Introducing the ECC40DCMD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Constructed with a durable blend of PBT and phosphor bronze, this connector ensures reliable performance even in demanding environments. Featuring a female gender, two rows for efficient cable management, and a clearance hole mount type, installation is quick and hassle-free. The termination method of wire wrap and gold contact plating guarantee secure and low-resistance connections. With a pitch of 2.54mm, voltage rating of 700VAC, and operating temperature range from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. The straight orientation, hairpin contact type, and 80 positions offer versatility in design layouts. Measuring at a compact height of 15.49mm and width of 9.4mm, it's space-efficient while providing a tail length of 14.22mm for easy soldering. Certified for quality and performance, the ECC40DCMD is ideal for applications where reliability is paramount.