ECC40DCMH-S288

Heilind Number:SULECC40DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCMH-S288

Detailed Description

The ECC40DCMH-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a pitch of 2.54mm (.1 in) and two rows of 80 female contacts, this connector ensures secure and reliable connections. It features a clearance hole mount type and card extender termination method, making it easy to install and use. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The contacts are gold-plated for enhanced signal transmission, while the tail length of 13.84mm (.545 in) allows for efficient PCB mating. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Trust the ECC40DCMH-S288 for your connectivity needs in critical systems.