| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DCMI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECC40DCMI-S288 |
ECC40DCMI-S288
| Heilind Number: | SULECC40DCMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DCMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC40DCMIS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 80 hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent connectivity in high-power systems. The threaded mounting and card extender termination method provide secure attachment, while the -65 to 125°C operating temperature range guarantees performance in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for aerospace, defense, and industrial applications, the ECC40DCMIS288 sets a new standard in connectivity.

