ECC40DCMI

Heilind Number:SULECC40DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCMI

Detailed Description

Introducing the ECC40DCMI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance. Featuring a 2-row, 80-position female configuration with threaded mounting and wire wrap termination, it offers secure connectivity. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent electrical requirements. The Hairpin contact type and straight orientation further enhance its functionality. Operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design with a connector height of 15.49mm and width of 9.4mm maximizes space efficiency on PCBs. Additionally, Matte Tin termination plating ensures compatibility with various soldering processes. Ideal for aerospace, military, and industrial applications, the ECC40DCMI is a reliable connectivity solution.