ECC40DCMN-S288

Heilind Number:SULECC40DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCMN-S288

Detailed Description

Introducing the ECC40DCMN-S288, a high-performance board-to-board PCB connector that combines durability with precision engineering. Featuring a compact design with two rows of 80 female pins, this connector is ideal for demanding applications. Crafted from PBT and Phosphor Bronze with Gold plating, it offers excellent conductivity and corrosion resistance. The contact type is Hairpin, ensuring secure and reliable connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets strict industry standards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. The termination method is Card Extender, making installation a breeze. Its matte tin termination plating adds to its longevity. With a connector height of 15.49mm and width of 9.4mm, it fits seamlessly into your PCB layout. Trust the ECC40DCMN-S288 for top-notch performance in your electronic designs.