ECC40DCMN

Heilind Number:SULECC40DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCMN

Detailed Description

Introducing the ECC40DCMN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures stable connectivity even in harsh environments. Its gold-plated contacts and wire wrap termination method guarantee low contact resistance and excellent signal integrity. Offering 80 positions in a compact design, it allows for efficient power and data transmission. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, the ECC40DCMN is suitable for use in diverse industries. Its straight orientation, 2.54mm pitch, and 14.22mm tail length facilitate easy installation on PCBs. Compliant with industry standards, this connector is a reliable choice for mission-critical systems. Elevate your connectivity with the ECC40DCMN.