ECC40DCMS-S288

Heilind Number:SULECC40DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCMS-S288

Detailed Description

Introducing the ECC40DCMSS288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This female connector features two rows with 80 positions, allowing for versatile connectivity. With a pitch of 2.54mm, it ensures precise alignment on the PCB. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and side hole mount make installation easy and secure. Operating at a voltage of 700VAC and with an amperage of 3A, this connector is suitable for a wide range of applications. Meeting stringent quality standards, it is ideal for industries requiring high reliability. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the ECC40DCMSS288 ensures stable performance even in harsh conditions. Elevate your PCB connections with this top-of-the-line connector.