ECC40DCMS

Heilind Number:SULECC40DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCMS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCMS

Detailed Description

Introducing the ECC40DCMS Board-To-Board PCB Connector, a high-performance solution for your connectivity needs. With two rows and 80 positions, this female connector ensures reliable and efficient connections in your electronic devices. Crafted with PBT and phosphor bronze materials and featuring gold contact plating, it offers superior conductivity and durability. The wire wrap termination method and side hole mount type make installation a breeze. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for a wide range of applications. The hairpin contact type guarantees secure connections, while the straight orientation and compact design with a connector height of 15.49mm and width of 9.4mm allow for easy integration into your PCB layouts. With a tail length of 14.22mm, it provides flexibility in positioning. Rated for an operating temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Trust in the ECC40DCMS for seamless and efficient board-to-board connections in your electronic designs.