ECC40DCMT-S288

Heilind Number:SULECC40DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCMT-S288

Detailed Description

The ECC40DCMT-S288 is a high-performance board-to-board PCB connector designed for critical applications requiring reliable signal transmission. With a pitch of 2.54mm and two rows of 80 gold-plated hairpin contacts, this connector ensures precise and secure connections. Featuring a threaded mounting type and card extender termination method, it guarantees stable attachment and easy installation. The connector's construction, with PBT housing and phosphor bronze contacts plated with gold, ensures excellent durability and conductivity even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it meets stringent performance standards. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Compliant with industry regulations, this ECC40DCMTS288 connector is the perfect choice for demanding electronic systems.