ECC40DCMT

Heilind Number:SULECC40DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCMT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCMT

Detailed Description

Introducing the ECC40DCMT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this female connector offers reliable connectivity in harsh environments. Operating at 700VAC and 3A, it ensures efficient power transmission. The threaded mount type and wire wrap termination method provide secure and stable installation. Gold-plated phosphor bronze contacts guarantee optimal signal conductivity, while the hairpin contact type and dual-row design with 80 positions facilitate versatile connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC40DCMT for dependable and high-speed board-to-board connections in aerospace, defense, and industrial systems.