ECC40DCSD-S288

Heilind Number:SULECC40DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCSD-S288

Detailed Description

The ECC40DCSDS288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and two rows of 80 female contacts, it offers reliable connectivity in tight spaces. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. Its clearance hole mount type and card extender termination method make installation a breeze. Operating at up to 700 VAC and 3 A, this connector is suitable for a wide range of power and signal transmission tasks. With a pitch of 2.54 mm and a contact type of Hairpin, it guarantees secure connections. The connector's rugged construction, with an operating temperature range of -65 to 125 °C, makes it ideal for harsh environments. Terminated with matte Tin plating, it meets high-quality standards for reliability. Whether it's for industrial machinery, aerospace systems, or telecommunications equipment, the ECC40DCSDS288 is the perfect choice for your connectivity needs.