ECC40DCSD

Heilind Number:SULECC40DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCSD

Detailed Description

Introducing the ECC40DCSD, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring two rows of 80 female contacts with hairpin design and gold plating, it offers excellent signal integrity and conductivity. The 2.54mm pitch and 3A amperage, along with a 700VAC voltage rating, make it suitable for power and data transmission. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Meeting stringent quality standards, including matte tin termination plating, it guarantees long-term performance. Perfect for aerospace, defense, and industrial applications, the ECC40DCSD is the reliable choice for your connectivity needs.