ECC40DCSH-S288

Heilind Number:SULECC40DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCSH-S288

Detailed Description

The ECC40DCSH-S288 is a premium-grade board-to-board PCB connector designed for high-reliability applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures robust performance even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The connector, with a gender of female and orientation of straddle, offers secure connectivity with 80 positions arranged in two rows, each with a pitch of 2.54mm. Its innovative hairpin contact type and card extender termination method further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-efficient PCB integration. The termination plating of matte tin ensures reliable soldering connections. Overall, the ECC40DCSH-S288 is the ideal choice for mission-critical electronic systems where performance and durability are paramount.