ECC40DCSH

Heilind Number:SULECC40DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCSH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCSH

Detailed Description

Introducing the ECC40DCSH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector, with two rows and 80 positions, offers ample connectivity options. Its clearance hole mount and thru-hole termination method facilitate easy installation. The contacts, made of Phosphor Bronze and plated with gold, guarantee excellent conductivity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The ECC40DCSH is the perfect choice for applications where durability, performance, and reliability are paramount.