ECC40DCSI-S288

Heilind Number:SULECC40DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCSI-S288

Detailed Description

Introducing the ECC40DCSIS288, a high-performance board-to-board PCB connector designed for precision and reliability. This connector, featuring PBT and Phosphor Bronze construction, guarantees exceptional durability and conductivity. With a pitch of 2.54mm (.1 in) and two rows, it offers seamless integration on your PCB. The female gender, threaded mount type, and card extender termination method ensure easy and secure installation. Its hairpin contact type with gold plating on phosphor bronze contacts ensures optimal signal transmission. Operating at voltages up to 700VAC and amperages of 3A, this connector is suitable for a wide range of applications. With 80 positions and a tail length of 3.68mm (.145 in), it provides ample connectivity options. The matte tin termination plating guarantees long-term performance even in demanding environments, with an operating temperature range of -65 to 125°C. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Ideal for high-reliability applications, the ECC40DCSIS288 is the perfect choice for your connectivity needs.