ECC40DCSN

Heilind Number:SULECC40DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCSN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCSN

Detailed Description

The ECC40DCSN is a high-performance board-to-board connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a straight orientation, it offers precise and reliable connectivity. Featuring 80 positions in 2 rows, this female connector is ideal for multi-channel systems. The termination method of thru-hole soldering ensures secure attachment to PCBs. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating enhances solderability. Measuring .61 inches in height and 9.4mm (.37 in) in width, it is space-efficient. Whether used in aerospace, military, or industrial settings, the ECC40DCSN is a dependable choice for critical connections.