ECC40DCSS-S288

Heilind Number:SULECC40DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCSS-S288

Detailed Description

This PBT & Phosphor Bronze female connector, SKU ECC40DCSS-S288, boasts a rugged design suitable for high-reliability applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures robust performance. Featuring two rows of Hairpin contacts with gold plating and a pitch of 2.54mm, it guarantees secure and efficient connectivity. The Card Extender termination method and side hole mount type offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Measuring .61 inches in height and 9.4mm in width, it fits seamlessly onto PCBs. Its matte tin termination plating ensures durability and longevity. With 80 positions and a tail length of 3.68mm, it provides ample connectivity options. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors category, is a vital component for various electronic systems.