ECC40DCSS

Heilind Number:SULECC40DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCSS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCSS

Detailed Description

The ECC40DCSS is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector, with two rows of hairpin contacts, offers a pitch of 2.54mm (.1 in) and 80 positions for efficient connectivity. Its straight orientation and side hole mount type make installation easy and secure. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh conditions. With a compact size of .61 in height, 9.4mm width, and a tail length of 4.06mm (.16 in), it is ideal for space-constrained designs. The matte tin termination plating ensures durability and longevity. Meeting the highest standards for quality and reliability, it is perfect for use in aerospace, defense, and other high-reliability applications. Upgrade your connectivity with the ECC40DCSS.