ECC40DCST-S288

Heilind Number:SULECC40DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCST-S288

Detailed Description

The ECC40DCST-S288 is a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT housing and phosphor bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. Its 2.54mm pitch and 80 positions make it suitable for high-density setups, while the threaded mount and card extender termination method guarantee secure and stable installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it meets the demands of demanding industrial and aerospace environments. Its hairpin contact type and straddle orientation further enhance signal integrity. With a matte tin termination plating and compact dimensions of 9.4mm width and 15.49mm height, the ECC40DCSTS288 is a versatile and dependable solution for your connectivity needs.