ECC40DCST

Heilind Number:SULECC40DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCST

Detailed Description

SKU ECC40DCST presents a high-performance Board To Board PCB Connector tailored for demanding applications. With a durable construction of PBT and Phosphor Bronze, this Female connector boasts a 3A amperage rating and can handle voltages up to 700 VAC. Featuring two rows of Hairpin contacts with Gold plating, it ensures reliable signal transmission. The Threaded mount type and Thru Hole termination method offer secure and stable installation on PCBs. With 80 positions and a 2.54mm pitch, it provides ample connectivity options. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. The Matte Tin termination plating enhances durability. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient, making it ideal for various industrial applications. The ECC40DCST is a top choice for professionals seeking high-quality connectivity solutions.