ECC40DCTD-S288

Heilind Number:SULECC40DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCTD-S288

Detailed Description

Introducing the ECC40DCTD-S288, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures secure power transmission. Featuring two rows with 80 positions, it offers ample connectivity options. The contact material is high-quality phosphor bronze with gold plating, guaranteeing excellent conductivity. Its clearance hole mount type and card extender termination method make installation easy. The connector's hairpin contact type and straddle orientation further enhance its stability. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. With a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. The termination plating of matte tin ensures durability. This connector, categorized under hi-rel products, is ECC40DCTDS288 compliant, meeting stringent industry standards. Trust the ECC40DCTD-S288 for seamless and dependable board-to-board connections.