ECC40DCTD

Heilind Number:SULECC40DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCTD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCTD

Detailed Description

Introducing the ECC40DCTD, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding environments. This female connector features two rows with a total of 80 positions, allowing for versatile connectivity options. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity and durability. The hairpin contact type and straight orientation make for easy and secure mating. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. The clearance hole mount and thru-hole termination method offer convenient installation on PCBs. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. The matte tin termination plating provides added protection against corrosion. Measuring at 9.4mm in width and 15.49mm in height, it offers a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or industrial settings, the ECC40DCTD guarantees high reliability and performance, meeting the most stringent requirements.